Digital to Analog Converters - DACs
DAC8165IBPWR
DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
14bit
Conversion Rate
200ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
12(Typ)
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal, External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
8.8
Integral Nonlinearity Error
±2LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
87dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing
Family/Series
DAC8165
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
2
Order Quantity

