Arrow Electronic Components Online
DAC81416EVM|TI|limage
DAC81416EVM|TI|simage
Data Conversion Development Boards and Kits

DAC81416EVM

DAC81416 DAC Evaluation Board Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC81416
  • Supported Device Technology
    DAC
  • Number of Bits
    16
  • Operating Systems
    Win 7|Win 8|Win 10
  • Development Software
    Graphical User Interface
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    9 to 41.5
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources