Arrow Electronic Components Online
DAC81404RHBR|TI|limage
DAC81404RHBR|TI|originalImage
Digital to Analog Converters - DACs

DAC81404RHBR

DAC 1-CH Segment 16-bit 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    16bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    4
  • Interface Type
    Serial (4-Wire, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    -21.5/5.5/41.5
  • Power Supply Type
    Dual
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±0.06%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources