Arrow Electronic Components Online
DAC81402RHBT|TI|simage
DAC81402RHBT|TI|limage
Digital to Analog Converters - DACs

DAC81402RHBT

DAC 2-CH R-2R 16-bit 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Resolution
    16bit
  • Number of DAC Channels
    2
  • Integral Nonlinearity Error
    ±1LSB
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32

Documentation and Resources

Datasheets
Design resources