Arrow Electronic Components Online
DAC81402RHBR|TI|simage
DAC81402RHBR|TI|originalImage
Digital to Analog Converters - DACs

DAC81402RHBR

DAC 2-CH R-2R 16-bit 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Architecture
    R-2R
  • Resolution
    16bit
  • Number of DAC Channels
    2
  • Voltage Reference
    Internal|External
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
Order Quantity

Documentation and Resources

Datasheets
Design resources