Arrow Electronic Components Online
DAC811BH|TI|simage
DAC811BH|TI|limage
Digital to Analog Converters - DACs

DAC811BH

DAC 1-CH R-2R 12-bit 28-Pin SBCDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    12bit
  • Conversion Rate
    250ksps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    4
  • Interface Type
    Parallel
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal
  • Maximum Dual Supply Voltage (V)
    ±16.5
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    800
  • Integral Nonlinearity Error
    ±0.25LSB
  • Full Scale Error
    ±0.2%FSR
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.05(Min)
  • Package Width
    15
  • Package Length
    36.83(Max)
  • PCB changed
    28
  • Standard Package Name
    DIP
  • Supplier Package
    SBCDIP
  • Pin Count
    28
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources