Data Conversion Development Boards and Kits
DAC80004EVM
DAC80004 DAC Evaluation Board DXP DAC Exerciser Program IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
DAC80004EVM
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC80004
Supported Device Technology
DAC
Number of Bits
16
Development Software
DXP DAC Exerciser Program
Interface Type
SPI
Input Voltage Range (VDC)
2.7 to 5.5
Daughter Cards
No
Support FPGA
No
We don't have prices now, please check later.
Order Quantity

