Digital to Analog Converters - DACs
DAC7811IDGS
DAC 1-CH R-2R 12-bit 10-Pin VSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Conversion Rate
5Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
0.2
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±1LSB
Full Scale Error
±10mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
10
Lead Shape
Gull-wing

