Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
R-2R
Resolution
12bit
Conversion Rate
1.25Msps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.8
Interface Type
Parallel
Output Type
Current
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Single
Integral Nonlinearity Error
±0.5LSB
Full Scale Error
±1LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

