Digital to Analog Converters - DACs
DAC7760IRHAT
DAC 1-CH Resistor-String 12-bit 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
40ksps
Number of DAC Channels
1
Number of Outputs per Chip
2
Maximum Settling Time (us)
25(Typ)
Interface Type
Serial (4-Wire, SPI, QSPI, Microwire)
Output Type
Voltage|Current
Output Polarity
Bipolar|Unipolar
Voltage Reference
External|Internal
Minimum Single Supply Voltage (V)
10
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
170
Integral Nonlinearity Error
±0.08%FSR
Full Scale Error
±0.29%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

