Arrow Electronic Components Online
DAC7750IPWP|TI|simage
DAC7750IPWP|TI|limage
Digital to Analog Converters - DACs

DAC7750IPWP

DAC 1-CH Resistor-String 12-bit 24-Pin HTSSOP EP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    12bit
  • Conversion Rate
    40ksps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    25(Typ)
  • Interface Type
    Serial (SPI)
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    10
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    115
  • Integral Nonlinearity Error
    ±0.08%FSR
  • Full Scale Error
    ±0.29%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources