Digital to Analog Converters - DACs
DAC7741Y/250
DAC 1-CH R-2R 16-bit 48-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Conversion Rate
200ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
5
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
Internal|External
Maximum Dual Supply Voltage (V)
±15.75
Power Supply Type
Dual
Maximum Power Dissipation (mW)
150
Integral Nonlinearity Error
±6LSB
Full Scale Error
±0.4%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

