Arrow Electronic Components Online
DAC7731EB/1K|TI|simage
DAC7731EB/1K|TI|limage
Digital to Analog Converters - DACs

DAC7731EB/1K

DAC 1-CH R-2R 16-bit 24-Pin SSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    16bit
  • Conversion Rate
    172ksps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    5
  • Interface Type
    Serial (3-Wire, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    Internal|External
  • Maximum Dual Supply Voltage (V)
    ±15.75
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    150
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±0.25%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2(Max) - 0.05(Min)
  • Package Width
    5.3
  • Package Length
    8.2
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources