Arrow Electronic Components Online
DAC7718SRGZR|TI|simage
DAC7718SRGZR|TI|limage
Digital to Analog Converters - DACs

DAC7718SRGZR

DAC 8-CH Resistor-String 12-bit 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    12bit
  • Conversion Rate
    66ksps
  • Number of DAC Channels
    8
  • Number of Outputs per Chip
    8
  • Maximum Settling Time (us)
    15(Typ)
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar|Bipolar
  • Voltage Reference
    External
  • Minimum Single Supply Voltage (V)
    9
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    225
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources