Digital to Analog Converters - DACs
DAC7716SPFB
DAC 4-CH R-2R 12-bit 48-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Conversion Rate
125ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
7(Typ)
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
External
Maximum Dual Supply Voltage (V)
-18/24
Power Supply Type
Dual
Maximum Power Dissipation (mW)
290(Typ)
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.5LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

