Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
16bit
Conversion Rate
100ksps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
10
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar|Bipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
4.75
Maximum Dual Supply Voltage (V)
±5.25
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
20
Integral Nonlinearity Error
±4LSB
Full Scale Error
±2mV
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.59(Max)
Package Length
16(Max)
PCB changed
48
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
48
Lead Shape
Gull-wing

