Digital to Analog Converters - DACs
DAC7611U/2K5G4
DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Conversion Rate
132ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
7(Typ)
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Internal
Minimum Single Supply Voltage (V)
4.75
Power Supply Type
Single
Maximum Power Dissipation (mW)
5
Integral Nonlinearity Error
±2LSB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

