Digital to Analog Converters - DACs
DAC7311IDCKTG4
DAC 1-CH Resistor-String 12-bit 6-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
83ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
10
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Supply
Minimum Single Supply Voltage (V)
2
Power Supply Type
Single
Maximum Power Dissipation (mW)
0.88
Integral Nonlinearity Error
±1LSB
Full Scale Error
0.2%FSR
Signal to Noise Ratio
81dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
2.15(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

