Digital to Analog Converters - DACs
DAC5682ZIRGCR
DAC 2-CH Segment 16-bit 64-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Conversion Rate
1Gsps
Number of DAC Channels
2
Number of Outputs per Chip
2
Maximum Settling Time (us)
0.0104(Typ)
Interface Type
LVDS|Parallel
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
External|Internal
Minimum Single Supply Voltage (V)
3
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
1600
Integral Nonlinearity Error
±4LSB(Typ)
Full Scale Error
1%FSR(Typ)
Signal to Noise Ratio
75dBc(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead

