Arrow Electronic Components Online
DAC5675AHFG/EM|TI|limage
DAC5675AHFG/EM|TI|simage
Digital to Analog Converters - DACs

DAC5675AHFG/EM

DAC 1-CH Segment 14-bit 52-Pin CFPAK Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    14bit
  • Conversion Rate
    400Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.012(Typ)
  • Interface Type
    Parallel|LVDS
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    3.15
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    660(Typ)
  • Integral Nonlinearity Error
    ±1.5LSB(Typ)
  • Full Scale Error
    5%FSR(Typ)
  • Signal to Noise Ratio
    67dB(Typ)
  • Minimum Operating Temperature (°C)
    25
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.29(Max)
  • Package Width
    41.05(Max)
  • Package Length
    41.05(Max)
  • PCB changed
    52
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    52
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources