Arrow Electronic Components Online
DAC5670MGEM/EM|TI|simage
DAC5670MGEM/EM|TI|limage
Digital to Analog Converters - DACs

DAC5670MGEM/EM

DAC 1-CH Segment 14-bit 192-Pin CBGA Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    14bit
  • Conversion Rate
    2.4Gsps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.0035(Typ)
  • Interface Type
    Parallel|LVDS
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    3
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1800(Typ)
  • Integral Nonlinearity Error
    ±1.5LSB(Typ)
  • Full Scale Error
    ±1.6%FSR(Typ)
  • Signal to Noise Ratio
    62dB(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.6(Max)
  • Package Width
    19.2(Max)
  • Package Length
    19.2(Max)
  • PCB changed
    192
  • Standard Package Name
    BGA
  • Supplier Package
    CBGA
  • Pin Count
    192
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources