Arrow Electronic Components Online
DAC5670IGDJ|TI|simage
DAC5670IGDJ|TI|limage
Digital to Analog Converters - DACs

DAC5670IGDJ

DAC 1-CH Segment 14-bit 252-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.5.b.
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    14bit
  • Conversion Rate
    2.4Gsps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.0035
  • Interface Type
    Parallel|LVDS
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    3
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    2350
  • Integral Nonlinearity Error
    ±7.5LSB
  • Full Scale Error
    ±6%FSR
  • Signal to Noise Ratio
    70dBc(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.21 mm
  • Package Width
    17 mm
  • Package Length
    17 mm
  • PCB changed
    252
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    252
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources