Arrow Electronic Components Online
DAC53401DSGR|TI|simage
DAC53401DSGR|TI|limage
Digital to Analog Converters - DACs

DAC53401DSGR

DAC 1-CH Resistor-String 10-bit 8-Pin WSON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    Yes
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    10bit
  • Conversion Rate
    22ksps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Interface Type
    Serial (2-Wire, I2C)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|Supply
  • Minimum Single Supply Voltage (V)
    1.71
  • Power Supply Type
    Single
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.1(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources