Arrow Electronic Components Online
DAC53204RTET|TI|simage
DAC53204RTET|TI|limage
Digital to Analog Converters - DACs

DAC53204RTET

DAC 4-CH Resistor-String 10-bit 16-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    10bit
  • Conversion Rate
    250ksps
  • Number of DAC Channels
    4
  • Number of Outputs per Chip
    4
  • Interface Type
    Serial (2-Wire, 3-Wire, 4-Wire, I2C, SPI)
  • Output Type
    Current|Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Supply|External|Internal
  • Minimum Single Supply Voltage (V)
    1.7
  • Power Supply Type
    Single
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±1%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources