Arrow Electronic Components Online
DAC5311IDCKT|TI|simage
DAC5311IDCKT|TI|limage
Digital to Analog Converters - DACs

DAC5311IDCKT

DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    8bit
  • Conversion Rate
    83ksps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    10
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Supply
  • Minimum Single Supply Voltage (V)
    2
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    0.88
  • Integral Nonlinearity Error
    ±0.25LSB
  • Full Scale Error
    0.2%FSR
  • Signal to Noise Ratio
    81dB(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    2.15(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources