Digital to Analog Converters - DACs
DAC39RF12ACK
DAC 2-CH Segment 16-bit 256-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.5.b.2.b.
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
RF
Architecture
Segment
Resolution
16bit
Conversion Rate
24Gsps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
JESD204C|JESD204B
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
External|Internal
Minimum Single Supply Voltage (V)
1.71
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
6000
Integral Nonlinearity Error
±9LSB(Typ)
Full Scale Error
±0.1%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.98(Min)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
256
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
256

