Data Conversion Development Boards and Kits
DAC39J82EVM
DAC39J82 DAC Evaluation Board 2.8GSPS High Speed Data Converter Pro IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC39J82
Supported Device Technology
DAC
Number of Bits
16
Sampling Rate (SPS)
2.8G
Operating Systems
Win 7|Win XP
Development Software
High Speed Data Converter Pro
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
Yes
Support FPGA
No

