Digital to Analog Converters - DACs
DAC3484IRKDT
DAC 4-CH Segment 16-bit 88-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Segment
Resolution
16bit
Conversion Rate
1.25Gsps
Number of DAC Channels
4
Number of Outputs per Chip
4
Maximum Settling Time (us)
0.01(Typ)
Interface Type
Parallel|LVDS
Output Type
Current
Output Polarity
Unipolar
Voltage Reference
Internal|External
Minimum Single Supply Voltage (V)
1.14/3.14
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
1320
Integral Nonlinearity Error
±4LSB(Typ)
Full Scale Error
±2%FSR(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
88
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
88
Lead Shape
No Lead

