Arrow Electronic Components Online
DAC3171EVM|TI|simage
DAC3171EVM|TI|limage
Data Conversion Development Boards and Kits

DAC3171EVM

DAC3171 DAC Evaluation Board 500MSPS Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC3171
  • Supported Device Technology
    DAC
  • Number of Bits
    14
  • Sampling Rate (SPS)
    500M
  • Development Software
    Graphical User Interface
  • Interface Type
    LVDS
  • Input Voltage Range (VDC)
    6(Typ)
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources