Arrow Electronic Components Online
DAC3162IRGZR|TI|simage
DAC3162IRGZR|TI|limage
Digital to Analog Converters - DACs

DAC3162IRGZR

DAC 2-CH Segment 12-bit 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Segment
  • Resolution
    12bit
  • Conversion Rate
    500Msps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    0.01(Typ)
  • Interface Type
    Parallel|LVDS
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    3
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    320(Typ)
  • Integral Nonlinearity Error
    ±0.5LSB(Typ)
  • Full Scale Error
    ±2%FSR(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources