Data Conversion Development Boards and Kits
DAC128S085EVM
DAC128S085 DAC Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DAC128S085
Supported Device Technology
DAC
Number of Bits
12
Interface Type
USB
Daughter Cards
No
Support FPGA
No

