Digital to Analog Converters - DACs
DAC1282IPWR
DAC 1-CH Current Steering 24-bit 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Current Steering
Resolution
24bit
Conversion Rate
256ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
25(Typ)
Interface Type
Serial (SPI)
Output Type
Voltage
Output Polarity
Bipolar
Voltage Reference
External
Power Supply Type
Single|Dual
Integral Nonlinearity Error
±16LSB
Full Scale Error
±0.75%FSR
Signal to Noise Ratio
120dB(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

