Arrow Electronic Components Online
DAC121C085EVM|TI|simage
DAC121C085EVM|TI|limage
Data Conversion Development Boards and Kits

DAC121C085EVM

DAC121C085 DAC Evaluation Board Graphical User Interface IDE

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DAC121C085
  • Supported Device Technology
    DAC
  • Number of Bits
    12
  • Development Software
    Graphical User Interface
  • Daughter Cards
    No
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources