Arrow Electronic Components Online
DAC11001APFBR|TI|simage
DAC11001APFBR|TI|limage
Digital to Analog Converters - DACs

DAC11001APFBR

DAC 1-CH R-2R 20-bit 48-Pin TQFP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    20bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    2.5(Typ)
  • Interface Type
    Serial (4-Wire, SPI)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    -18/5.5/33
  • Power Supply Type
    Dual
  • Integral Nonlinearity Error
    ±4LSB
  • Full Scale Error
    ±10LSB
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    TQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources