Arrow Electronic Components Online
DAC10GSZREEL|ADI|simage
DAC10GSZREEL|ADI|limage
Digital to Analog Converters - DACs

DAC10GSZ-REEL

DAC 1-CH Current Steering 10-bit 18-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Current Steering
  • Resolution
    10bit
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.15
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    285
  • Integral Nonlinearity Error
    1LSB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    11.75(Max)
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    18
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources