Digital to Analog Converters - DACs
DAC101S101CIMM
DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
10bit
Conversion Rate
1.8Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
7.5
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±2.8LSB
Full Scale Error
-1%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

