Arrow Electronic Components Online
DAC101S101CIMK/NOPB|TI|simage
DAC101S101CIMK/NOPB|TI|limage
Digital to Analog Converters - DACs

DAC101S101CIMK/NOPB

DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Process Technology
    CMOS
  • Architecture
    Resistor-String
  • Resolution
    10bit
  • Conversion Rate
    1.8Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    7.5
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Supply
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Single
  • Integral Nonlinearity Error
    ±2.8LSB
  • Full Scale Error
    -1%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Extended Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources