Digital to Analog Converters - DACs
DAC101C081CIMK/NOPB
DAC 1-CH Resistor-String 10-bit 6-Pin TSOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Resistor-String
Resolution
10bit
Conversion Rate
180ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
6
Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±2LSB
Full Scale Error
-0.7%FSR
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Supplier Temperature Grade
Extended Industrial
Mounting
Surface Mount
Package Height
0.85
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

