Arrow Electronic Components Online
DAC0800LCM/NOPB|TI|simage
DAC0800LCM/NOPB|TI|limage
Digital to Analog Converters - DACs

DAC0800LCM/NOPB

DAC 1-CH R-2R 8-bit 16-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    R-2R
  • Resolution
    8bit
  • Conversion Rate
    6.6Msps
  • Number of DAC Channels
    1
  • Number of Outputs per Chip
    1
  • Maximum Settling Time (us)
    0.15
  • Interface Type
    Parallel
  • Output Type
    Current
  • Output Polarity
    Unipolar
  • Voltage Reference
    External
  • Maximum Dual Supply Voltage (V)
    ±18
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    500
  • Integral Nonlinearity Error
    ±0.19%FSR
  • Full Scale Error
    ±1LSB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources