Arrow Electronic Components Online
DA228UT106|ROHM|simage
DA228UT106|ROHM|limage
Rectifiers

DA228UT106

Diode Switching 80V 0.2A 3-Pin UMD T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    80
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    80
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    0.3
  • Maximum Forward Voltage (V)
    1.2@0.1A
  • Peak Reverse Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOD
  • Supplier Package
    UMD
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources