Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.99.99
Automotive
No
PPAP
No
Type
Backshells
Shell Size
A
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Steel
Body Plating
Chromate Over Cadmium
Style
Backshell
Product Length (mm)
38.88

