Reduced Price
Connector D-Subminiature
DA15S065HTLF
D-Sub Cable Connector, Input Output Connectors, 15 Way Socket Solder Bucket, Shielding Termination Fingers
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Bucket
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Steel
Shell Plating
Tin Over Zinc
Shell Size
A
Packaging
Tray
Product Length (mm)
38.76
Product Height (mm)
12.17
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Cable Mount

