Arrow Electronic Components Online
DA15CPLF|PROTEK|simage
DA15CPLF|PROTEK|limage
ESD Suppressors

DA15CP-LF

Diode TVS Hex Bi-Dir 12V 800W 16-Pin PDIP

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Hex
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    6
  • Maximum Working Voltage (V)
    12
  • Minimum Breakdown Voltage (V)
    16.7
  • Maximum Clamping Voltage (V)
    33@8/20us
  • Maximum Peak Pulse Current (A)
    27@8/20us
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    800
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    3.43(Max) mm
  • Package Width
    6.85(Max) mm
  • Package Length
    19.55(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    16
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources