Audio Transformers
DA103MC-R
Audio Transformer 1:1 2000Vrms 6 Terminal Gull Wing SMD
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Digital Audio Data Transmission Transformer
Turns Ratio
1:1
High Potential
2000Vrms
Minimum Return Loss (dB)
36.3
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tape and Reel
Product Length (mm)
9
Product Depth (mm)
12.7
Product Height (mm)
6.55

