Arrow Electronic Components Online
DA101C|MURATAPS|simage
DA101C|MURATAPS|limage
Audio Transformers

DA101C

Audio Transformer 1:1 2000Vrms 6 Terminal Pin Thru-Hole

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Digital Audio Data Transmission Transformer
  • Turns Ratio
    1:1
  • High Potential
    2000Vrms
  • Minimum Return Loss (dB)
    46.8
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Packaging
    Tube
  • Product Length (mm)
    9
  • Product Depth (mm)
    9.52
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources