Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8536.30.80.00
Automotive
No
PPAP
No
Configuration
Hex
Direction Type
Bi-Directional
Number of Elements per Chip
6
Maximum Working Voltage (V)
5
Minimum Breakdown Voltage (V)
6
Maximum Clamping Voltage (V)
24.6@8/20us
Maximum Peak Pulse Current (A)
45@8/20us
Maximum Reverse Leakage Current (uA)
200
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
800
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
3.43(Max)
Package Width
6.85(Max)
Package Length
19.55(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole
We don't have prices now, please check later.
Order Quantity

