Connector D-Subminiature
DA-15SV
Conn D-Sub SKT 15 POS Solder Pot ST Panel Mount 15 Terminal 1 Port
ITT CannonProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
2
Termination Method
Solder Pot
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
7.5
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Shell Material
Steel
Shell Plating
Yellow Chromate Over Zinc|Yellow Chromate Over Cadmium
Shell Size
A
Mounting
Panel Mount
Contact Plating
Gold
Contact Material
Copper Alloy

