Arrow Electronic Components Online
D822K39Y5PH6UJ5R|VISHAY|simage
D822K39Y5PH6UJ5R|VISHAY|limage
Capacitor Ceramic Single Layer

D822K39Y5PH6UJ5R

Cap Ceramic 0.0082uF 100V Y5P 10% Radial Disc 5mm 125°C Ammo

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    0.0082uF
  • Tolerance
    10%
  • Voltage
    100VDC
  • Minimum Insulation Resistance (Ohm)
    10G
  • Dielectric
    Y5P
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Dissipation Factor (%)
    2.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources