Arrow Electronic Components Online
D8015L56TP|LTLFUWIC|simage
D8015L56TP|LTLFUWIC|limage
Rectifiers

D8015L56TP

Diode Switching Si 800V 9.5A 3-Pin(3+Tab) TO-220AB Isolated Tube

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Material
    Si
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    800
  • Maximum Continuous Forward Current (A)
    9.5
  • Peak Non-Repetitive Forward Surge Current (A)
    225
  • Maximum Forward Voltage (V)
    1.6@30A
  • Peak Reverse Current (uA)
    20
  • Peak Reverse Recovery Time (ns)
    4000(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.4(Max) mm
  • Package Width
    4.78(Max) mm
  • Package Length
    10.67(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB Isolated
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources