Arrow Electronic Components Online
D7V9H1U2LP16107|DIODEZTX|simage
D7V9H1U2LP16107|DIODEZTX|limage
ESD Suppressors

D7V9H1U2LP1610-7

ESD Suppressor TVS Uni-Dir 7.9V 2-Pin UDFN

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    7.9
  • Minimum Breakdown Voltage (V)
    8.2
  • Maximum Breakdown Voltage (V)
    9
  • Maximum Clamping Voltage (V)
    13.5@8/20us
  • Maximum Peak Pulse Current (A)
    100@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Maximum Power Dissipation (mW)
    300
  • Peak Pulse Power Dissipation (W)
    1350@8/20us
  • Capacitance Value (pF)
    700(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    UDFN
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources